Texas Instruments AM3352ZCE50

MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM3352ZCE50.

Texas Instruments

Datasheet222 pages14 years ago
Datasheet222 pages14 years ago
Datasheet223 pages14 years ago
Datasheet198 pages14 years ago
Datasheet197 pages14 years ago
Datasheet195 pages14 years ago

element14 APAC

Farnell

CAD Models

Download Texas Instruments AM3352ZCE50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.36
Stock
162,686
226,468
Authorized Distributors
0
1
Case/Package
BGA
-
Number of Pins
298
298
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
500 MHz
500 MHz
Interface
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.71 V
-
Max Supply Voltage
1.89 V
-

Related Parts

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Texas Instruments AM3352ZCE50 provided by its distributors.

MPU AM335x RISC 32bit 500MHz 1.8V/3.3V 298-Pin NFBGA Tray
ARM Cortex-A8 Microprocessor 298-NFBGA 0 to 90
MPU, SITARA, CORTEX A8, 298NFBGA; Product Range:Sitara Family AM335x Series Microprocessors; MPU Core Size:32bit; Program Memory Size:320KB; No. of Pins:298Pins; MPU Case Style:NFBGA; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Operating Temperature Min:0°C; Operating Temperature Max:90°C; CPU Speed:500MHz; Embedded Interface Type:CAN, I2C, SPI, UART; MPU Family:Sitara; MPU Series:AM335x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:0°C to +90°C; Program Memory Size:320KB; Supply Voltage Range:1.71V to 1.89V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3352ZCE50.