Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT91SAM9G25-CU

IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
$ 8.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM9G25-CU.

Microchip

Datasheet248 pages22 years ago
Datasheet248 pages22 years ago

LKR

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+63.60%

CAD Models

Download Microchip AT91SAM9G25-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-30
Country of AssemblyChina, Taiwan
Country of FabricationTaiwan
Country of OriginChina, Taiwan
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0050
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MPU - 32-bit ARM926EJ-S RISC - 128KB ROM - 1.8V/3.3V - 247-Pin TFBGA - Tray
IC MPU SAM9X 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Microchip AT91SAM9G25-CU provided by its distributors.

IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
16 Bits-Microprocessor, 32 KB, 400 MHz, 0.9V to 1.1V, LFBGA-217, RoHS
Microchip SCT
Microprocessor, 1 Core, 32-bit, SAM9GX, 400 MHz, LFBGA, 217 Pins
AT91 Series 64 kB Flash 32 kB SRAM 400 MHz 32-Bit Microcontroller - BGA-217
MPU RISC 32bit 400MHz 217-Pin LFBGA Tray
MCU 32-bit AT91 ARM926EJ-S RISC 64KB ROM 1V 217-Pin BGA
MICROCONTROLLER MCU, 32 BIT, ARM9, 400MHZ, BGA-217; Architecture: ARM9; No. of Bits: 32bit; CPU Speed: 400MHz; Program Memory Size: 32KB; RAM Memory Size: 32KB; No. of Pins: 217Pins; MCU Case Style: BGA; No. o
USB 2.0 (3) 400MHz ROM 1 900mV 1.1V 400MHz 16KB 1.8V,3.3V EBI,EMI,I2C,MMC,SD,SDIO,SPI,SSC,UART,USART 10Mbps,100Mbps 32bit ARM926EJ-S BGA-217 SMD mount 15mm*15mm*1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM9G25-CU.
  • AT91SAM9G25CU