NXP Semiconductors MC68HC908QY2MPE

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
$ 1.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908QY2MPE.

IHS

Datasheet3 pages23 years ago

Freescale Semiconductor

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.733
$ 1.721
Stock
154,404
93,906
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
16
-
Core Architecture
HC08
-
Data Bus Width
8 b
-
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1.5 kB
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
STMicroelectronicsST7FLITE09Y0B6
1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
STMicroelectronicsST7FLITE05Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
STMicroelectronicsST7FLITE02Y0B6
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
NXP SemiconductorsMC908QY4AMPE
ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
MicrochipATTINY26L-8PU
2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of NXP Semiconductors MC68HC908QY2MPE provided by its distributors.

ROHS3Compliant Through Hole FLASH Internal Microcontroller -40C~125C TA 8MHz 128x 8 2.7V~5.5V
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP16
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:1.5KB; Memory Size, RAM:128Byte; No. of I/O Pins:14; No. of ADC Inputs:4; No. of Timers:2; Clock Speed:8MHz; Supply Voltage Min:2.7V ;RoHS Compliant: Yes
8BIT MCU 1.5K FLASH, ADC, 68HC908; Product Range: HC08 Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 14I/O's; Embedded Interface Type: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; MSL: -; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 12.8MHz; Controller Family/Series: HCS08; IC Generic Number: 68HC908; Logic Function Number: 68HC908; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ADC, TIM, IRQ, KBI, LVI, COP; No. of ADC Inputs: 4; No. of Bits: 8bit; No. of Timers: 2; Number of bits in ADC: 8; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Oscillator Type: External, Internal; Peripherals: ADC, PWM, Timer; Program Memory Size: 1.5KB; Qualified Segment: COMMERCIAL, INDUSTRIAL; Supply Voltage Range: 2.7V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP