STMicroelectronics ST7FLITE05Y0B6

MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE05Y0B6.

IHS

Datasheet124 pages27 years ago

SHENGYU ELECTRONICS

Farnell

Nu Horizons

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
STMicroelectronicsST7FLITES2Y0B6
IC MCU 8BIT 1KB FLASH 16DIP / ST7 series Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH
MicrochipATTINY26L-8PU
2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation

Descriptions

Descriptions of STMicroelectronics ST7FLITE05Y0B6 provided by its distributors.

MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube / IC MCU 8BIT 1.5KB FLASH 16DIP
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
ST7 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - DIP-20
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP16
2.4V~5.5V 16MHz 1KB FLASH 1.5KB LVD,POR,PWM,WDT inside 13 2.4V 5.5V 16MHz SPI A/D 5x8b 8bit ST7 DIP Through hole mounting 20mm*7.1mm*5.1mm
IC, 8BIT FLASH MCU, 7FLITE05, DIP16; Product Range: ST7 Microcontrollers; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; MSL: -; SVHC: No SVHC (17-Dec-2015); Clock Frequency: 16MHz; IC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST7FLITE05Y0B6.