STMicroelectronics ST7FLITE02Y0B6

MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE02Y0B6.

Farnell

Datasheet124 pages27 years ago

IHS

SHENGYU ELECTRONICS

DigiKey

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
STMicroelectronicsST7FLITES2Y0B6
IC MCU 8BIT 1KB FLASH 16DIP / ST7 series Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH
MicrochipATTINY26L-8PU
2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation

Descriptions

Descriptions of STMicroelectronics ST7FLITE02Y0B6 provided by its distributors.

MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP16
IC, 8BIT FLASH MCU, DIP16; Product Range: ST7 Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: SPI
8-Bit Microcontroller IC; Controller Family/Series:ST7; Memory Size, Flash:1.5KB; Memory Size, EEPROM:128Byte; Memory Size, RAM:128Byte; No. of I/O Pins:13; No. of ADC Inputs:5; No. of Timers:2; No. of PWM Channels:1 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics