Microchip ATTINY26L-8PU

2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATTINY26L-8PU.

Upverter

Datasheet182 pages16 years ago

TME

element14 APAC

Inventory History

3 month trend:
-18.01%

CAD Models

Download Microchip ATTINY26L-8PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP
Microchip - ATTINY2313-20PU - Microcontroller Mcu, 8 Bit, Attiny, 20MHZ, DIP-20
AVR, 2K FLASH, 128B EE, 128B SRAM, 1 UART, 20 PINS - 1.8V, 10MHZ, PDIP, IND TEMP

Descriptions

Descriptions of Microchip ATTINY26L-8PU provided by its distributors.

2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Risc Microcontroller, 8-BIT, Flash, AVR Risc Cpu, 8MHZ, Cmos, PDIP20
ATtiny Series 2 KB Flash 128 B SRAM 8 MHz 8-Bit Microcontroller - DIP-20
MCU 8-bit ATtiny AVR RISC 2KB Flash 3.3V/5V 20-Pin PDIP T/R
2.7V~5.5V 8MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 2.7V 5.5V 8MHz USI 128 x 8 A/D 11x10b 8bit AVR PDIP-20 Through hole mounting 5.33mm(height)
Microcontroller Operating temperature: -40...85 °C Power supply: 2.7...5.5 V No. of I/Os: 16 No. of timers: 2 Package: DIL-20 ADC resolution: 10 bit EEPROM: 128 Byte Flash memory: 2 KB SRAM: 128 Byte
MCU, 8BIT, ATTINY, 8MHZ, DIP-20; Product Range: AVR ATtiny Family ATtiny26 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 2KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 16

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATTINY26L-8PU.
  • ATTINY26L8PU