NXP Semiconductors MC68HC908QY2MP

Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP16
$ 1.721
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68HC908QY2MP.

IHS

Datasheet3 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.721
$ 1.733
Stock
93,906
154,404
Authorized Distributors
2
2
Case/Package
DIP
DIP
Number of Pins
-
16
Core Architecture
-
HC08
Data Bus Width
-
8 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
-
1.5 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
LVD, POR, PWM

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-30

Descriptions

Descriptions of NXP Semiconductors MC68HC908QY2MP provided by its distributors.

Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8MHz, HCMOS, PDIP16
2.7V~5.5V 8MHz 13 PDIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
MCU 8-bit HC08CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP