STMicroelectronics ST7FLITE09Y0B6

1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLITE09Y0B6.

IHS

Datasheet124 pages27 years ago

SHENGYU ELECTRONICS

Newark

Mouser

Farnell

CAD Models

Download STMicroelectronics ST7FLITE09Y0B6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

NXP SemiconductorsMC68HC908QY1MPE
MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
NXP SemiconductorsMC908QY2ACPE
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin PDIP Rail
STMicroelectronicsST7FLITES2Y0B6
IC MCU 8BIT 1KB FLASH 16DIP / ST7 series Microcontroller IC 8-Bit 8MHz 1KB (1K x 8) FLASH
MicrochipATTINY26L-8PU
2KB 128Byte FLASH 16 2.7V~5.5V AVR 8MHz PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
AVR, 2KB FLASH, 128B EE, 128B SRAM - 10MHZ, PDIP, IND TEMP, GREEN, 1.8V
Microchip ATtiny84Series microcontroller, AVRkernel, 14needle, PDIPencapsulation

Descriptions

Descriptions of STMicroelectronics ST7FLITE09Y0B6 provided by its distributors.

1.5KB 2.4V~5.5V 128Byte 8MHz FLASH 13 DIP-16 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
ST7FLITE09Y0B6,8bit ST7 Microcontroller,16MHz,1.5 kB,128 B Flash,16-Pin PDIP
MCU 8-bit ST7 CISC 1.5KB Flash 2.5V/3.3V/5V 16-Pin PDIP Tube
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, TIMERS, SPI
ST7 Series 1.5 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - DIP-16
Microcontroller, 8-Bit, FLASH, ST72 CPU, 16MHz, CMOS, PDIP16
MCU, 8BIT, ST7, 8MHZ, DIP-16; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 1.5KB; RAM Memory Size: 128Byte; No. of Pins: 16Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedde
Device Core = ST7 / Data Bus Width bit = 8 / Instruction Set Architecture = CISC / Family Name = ST7FLITE / Clock Frequency Max. MHz = 8 / Program Memory Type = Flash / Program Memory Size KB = 1.5 / Data Memory Size B = 128 / RAM Memory Size B = 128 / Interfaces = SPI / ADC Channels = 5 / ADC Resolution bit = 8 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 2 / Supply Voltage Min. V = 2.4 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 19.18 / Width mm = 7.62 / Height mm = 3.3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics