NXP Semiconductors 74HC688N

Bulk Inverting Nickel/Palladium/Gold (Ni/Pd/Au) e4 comparator circuit -5.2mA 255ns 26.92mm 6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC688N.

IHS

Datasheet7 pages28 years ago
Datasheet0 pages0 years ago

Jameco

CAD Models

Download NXP Semiconductors 74HC688N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.766
Stock
10,008
79,443
79,443
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Circuits
1
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
51 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-06-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

onsemi74F521PC
Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
Texas InstrumentsLM2901N
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
onsemiLM339AN
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP

Descriptions

Descriptions of NXP Semiconductors 74HC688N provided by its distributors.

Bulk Inverting Nickel/Palladium/Gold (Ni/Pd/Au) e4 comparator circuit -5.2mA 255ns 26.92mm 6V
HC/UH SERIES 8-BIT IDENTITY COMPARATOR INVERTED OUTPUT PDIP20
Identity Comparator 8-Bit 20-Pin PDIP Bulk
Magnitude Comparator, CMOS, PDIP20
IC COMPARATOR MAGNITUDE 8B 20DIP
8-BIT MAGNITUDE COMPARATOR <AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC688 N