onsemi LM339AN

LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM339AN.

element14 APAC

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

onsemi

element14

Farnell

CAD Models

Download onsemi LM339AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.482
$ 0.482
Stock
15,195
244,662
244,662
Authorized Distributors
0
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
4 mV
2 mV
2 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-06-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2000-06-29
LTD Date2000-12-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N/NOPB
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLP339N/PB
QUAD COMPARATOR 9000 uV OFFSET-MAX 8000 ns RESPONSE TIME PDIP14
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
STMicroelectronicsLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14

Descriptions

Descriptions of onsemi LM339AN provided by its distributors.

LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator, Quad, Single Supply
The LM2901, LM339/LM339A, LM239A consist of four independent voltage comparators designed to operate from single power supply over a wide voltage range.
Voltage Comparator IC; No. of Comparators:4; Comparator Type:General Purpose; Response Time:1.3µs; Output Type:TTL/DTL/MOS; Supply Current:1.1A; Supply Voltage Min:2V; Supply Voltage Max:36V; Termination Type:Through Hole ;RoHS Compliant: Yes
COMPARATOR, QUAD, 1.3US, DIP-14; Comparator Type: Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: Open Collector; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Comparators: 4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AN.