Texas Instruments LM339AN

Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM339AN.

Newark

Datasheet33 pages11 years ago
Datasheet23 pages19 years ago
Datasheet33 pages12 years ago
Datasheet33 pages13 years ago

Texas Instruments

Upverter

Future Electronics

Farnell

Inventory History

3 month trend:
-5.45%

CAD Models

Download Texas Instruments LM339AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM339AN.

Related Parts

Texas InstrumentsLM339ANE4
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
onsemiLM2901VN
Quad Comparator 15000 Uv Offset-max 1300 Ns Response Time PDIP14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments LM339AN provided by its distributors.

Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.); +36 V; 1 mV (Typ.); PDIP
Integrated Circuit Comparator; CH: 4; differential; 25nA; 2-30V; 0+70 deg.C; THT; DIP14
Comparator Quad ±18V/36V Automotive 14-Pin PDIP Tube / IC QUAD DIFF COMPARATOR 14-DIP
Analogue Comparator, Quad, Precision, 4, 1.3 S, 2V To 36V, 1V To 18V, Dip, 14 Rohs Compliant: Yes
Comparator, 4 Func, 3000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
IC, COMPARATOR, QUAD, DIFFERENTIAL; Comparator Type: Voltage; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: Open Collector; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: LM339; LM239; LM139; LM2901; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: DIP; Device Marking: LM339AN; No. of Comparators: 4; No.Comparators: 4; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, MOS, TTL; Output Offset Voltage Max: 3mV; Supply Current: 800µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339AN .
  • LM339AN.
  • LM339AN..
  • LM339AN.....