Texas Instruments LM239N

Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM239N.

Farnell

Datasheet33 pages11 years ago
Datasheet38 pages10 years ago

Texas Instruments

Newark

Mouser

LCSC

Inventory History

3 month trend:
-20.62%

CAD Models

Download Texas Instruments LM239N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.385
Stock
302,164
177,763
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
30 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLM339NE4
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 V; 36 V; PDIP; 0 DEGC
Texas InstrumentsLM239NE4
RoHS Compliant EAR99 Matte Tin (Sn) Rail/Tube op amp amplifier circuit 19.305mm 250nA 5mV 106.02dB
Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM239N
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM239NG
LM Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14

Descriptions

Descriptions of Texas Instruments LM239N provided by its distributors.

Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
Quad differential comparator, commercial grade 14-PDIP -25 to 85
Comparator Operating temperature: -25...125 °C Power supply: 2...30 V Series: LM239 Design: Quad Package: PDIP-14 Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR QUAD, DIP14, 239; Comparator Type: Differential; No. of Comparators: 4 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: DIP; No. of Pins: 14Pins; IC Output Type: CMOS, MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM239-N
  • LM239N ..
  • LM239N.
  • LM239N. .