Texas Instruments LM2901N

Amplifier, Comparator; Quad Differential Comparator; 36 Rpm; 36 V; PDIP
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2901N.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages22 years ago

National Semiconductor

Farnell

Newark

Mouser

Inventory History

3 month trend:
-2.26%

CAD Models

Download Texas Instruments LM2901N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM339N
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM239N
Amplifier; Comparator; Quad Differential; 36 V; 0.8 mA (Typ.) @ DegC; PDIP
Texas InstrumentsLM339NE4
AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 V; 36 V; PDIP; 0 DEGC
onsemiLM2901N
LM2901 Series Quad 32 V 250 nA Through Hole Low Power Voltage Comparator- DIP-14
onsemiLM2901VN
Quad Comparator 15000 Uv Offset-max 1300 Ns Response Time PDIP14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14

Descriptions

Descriptions of Texas Instruments LM2901N provided by its distributors.

AMPLIFIER, COMPARATOR; QUAD DIFFERENTIAL COMPARATOR; 36 RPM; 36 V; PDIP
Comparator, 4 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
Comparator Operating temperature: -40...125 °C Power supply: 2...30 V Series: LM2901 Design: Quad Package: PDIP-14 Continuous output current: 20 mA Max. input offset voltage: 7 mV
IC, COMPARATOR QUAD, 2901, DIP14; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Supply Voltage Range:± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2901; Comparator Features:Quad Low Power; IC Generic Number:2901; Logic Function Number:2901; No. of Comparators:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-2901-N
  • LM2901 N
  • LM2901-N
  • LM2901N .
  • LM2901N.
  • LM2901N..