onsemi 74F521PC

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20
$ 0.643
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F521PC.

IHS

Datasheet10 pages0 years ago

Arrow Electronics

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6549-E/P
Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube
MicrochipMCP6549-I/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube
onsemiLM339NG
LM339 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
onsemiLM2901NG
LM2901 Series 36 V 250 nA Through Hole Single Supply Quad Comparator - PDIP-14
Texas InstrumentsLM3302N
Amplifier; Comparator; Quad Differential; 28 V; 0.8 mA (Typ.); 28 V; 3 nA (Typ.)

Descriptions

Descriptions of onsemi 74F521PC provided by its distributors.

Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20
Identity Comparator 8-Bit 20-Pin PDIP W Rail
Lead Free Inverting Active Low Identity Comparator Identity Comparator 0C~70C 5.5V 10ns @ 5V 50pF 11ns
Fast/Faster Bipolar Logic 8-Bit Identity Comp
74F FAST TTL, 74F521, DIP20, 5.5V
IC COMPARATOR IDENTITY 8B 20DIP
IDENTITY COMPARATOR 8BIT 20PDIP
IDENTITY COMPARATOR, F/FAST SERI
ADV SCHOTTKY 8-BIT IDENT COMPA
74F FAST TTL, 74F521, DIP20, 5.5V; Comparator Type:Identity; No. of Channels:8; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74F521; IC Temperature Range:Commercial; Logic Function Number:521; Logic IC Base Number:74521; Logic IC Family:F; Logic IC Function:8bit Identity Comparator; No. of Gates:8; No. of Inputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole
The 74F521 is an expandable 8-bit comparator. It compares two words of up to eight bits each and provides a LOW output when the two words match bit for bit. The expansion input I#A=B also serves as an active LOW enable input. Product Highlights: Compares two 8-bit words in 6.5 ns typ Expandable to any word length 20-pin package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F521 PC
  • 74F521-PC