NXP Semiconductors 74HC40103N

Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC40103N.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.38
$ 1.38
Stock
18,042
83,704
83,704
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
10 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Related Parts

Texas InstrumentsCD74HC4060E
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
Tube Obsolete 74HC4060 Binary Counter divider circuit 358ns 1999 6V 30MHz
Nexperia74HC191N
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
Texas InstrumentsCD74HC4017E
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
Texas InstrumentsCD74HC192E
Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube

Descriptions

Descriptions of NXP Semiconductors 74HC40103N provided by its distributors.

Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Bulk
Binary Counter, Synchronous, Down Direction, CMOS, PDIP16
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER PDIP16
DUAL POSITIVE EDGE DOWN CMOS divider circuit 50pF -40C 35MHz 0.004A
74HC CMOS, 74HC40103, DIP16, 5V; Logic IC Function:Presettable 8bit Binary Down Counter; Logic IC Family:HC; Logic IC Base Number:7440103; Max Clock Frequency:35MHz; Count, Max:256; Counter Function:Synchronous Binary Down Counter; ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP