Texas Instruments CD74HC192E

Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC192E.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Upverter

Farnell

Newark

Inventory History

3 month trend:
-3.81%

CAD Models

Download Texas Instruments CD74HC192E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 27.809
Stock
112,848,278
44,752
Authorized Distributors
5
0
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
24 MHz
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC192E.

Related Parts

Texas InstrumentsCD74HC193E
HC/UH SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDIP16
Texas InstrumentsSN74HC193N
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-PDIP -40 to 85
Texas InstrumentsSN74HC191N
TEXAS INSTRUMENTS SN74HC191N.. 4 BIT BINARY UP/DOWN COUNTER, DIP-16
Counter Single 4-Bit Async Binary UP/Down 16-Pin PDIP Rail
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC192E provided by its distributors.

Counter Single 4-Bit Async Decade UP/Down 16-Pin PDIP Tube
Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
IC, COUNTER/MULTIPLIER/DIVIDER; Logic Family / Base Number: 74HC192; Counter Type: BCD, Up / Down; Clock Frequency: 24MHz; Count Maximum: 9; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic IC Family: 74HC; Logic IC Base Number: 74192; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74192; Logic Function Number: 74192; Logic IC Base Number: 74192; Logic IC Function: High Speed CMOS Logic Presettable Synchronous 4bit Up/Down Counter; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 2V to 6V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC192E .
  • CD74HC192E.
  • CD74HC192E..