Texas Instruments CD74HC4060E

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4060E.

Farnell

Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago

Texas Instruments

Upverter

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+18.94%

CAD Models

Download Texas Instruments CD74HC4060E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.489
$ 0.489
Stock
286,924
249,774
249,774
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4060E.

Related Parts

Texas InstrumentsCD74HC4020E
High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsCD74HC4040E
High Speed CMOS Logic 12-Stage Binary Counter 16-PDIP -55 to 125
Texas InstrumentsSN74HC4020N
Counter, Binary; 14-Bit Asynchronous Binary Counter; 5 V; 5 V; 5 V; 500 ns
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A
DUAL Negative Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 50MHz 0.004A

Descriptions

Descriptions of Texas Instruments CD74HC4060E provided by its distributors.

High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC4060E.14 STAGE BINARY COUNTER W/ OSCILLATOR, DIP16
Logic, 14-Stage Bin Counter, 16Dip; Logic Family/Base Number:74Hc4060; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:14; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4060E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4060E .
  • CD74HC4060E.