Nexperia 74HC191N

Counter; PDIP-16; Counter Logic; +5V; -40; +125; 6 Tr; 6 Tf
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC191N.

IHS

Datasheet18 pages29 years ago
Datasheet10 pages26 years ago

Newark

Jameco (USA)

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Nexperia 74HC191N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
onsemi74AC191PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
NXP Semiconductors74HC390N
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Bulk
NXP Semiconductors74HCT160N,652
Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Nexperia 74HC191N provided by its distributors.

COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
PRESETTABLE SYNCHRONOUS 4-BIT BINARY UP/DOWN COUNTER Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDIP16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin PDIP Bulk
IC, 74HC CMOS, 74HC191, DIP16, 5V; Counter Type:Binary; Clock Frequency:39MHz; Count Maximum:15; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; Clock Frequency Max:36MHz; Count Max:16; Counter Measuring Functions:Presettable Synchronous Binary Up / Down Counter; Device Marking:74HC191; IC Generic Number:74HC191; Logic Function Number:74191; Logic IC Base Number:74191; Logic IC Family:HC; Logic IC Function:Presettable Synchronous 4bit Binary Up/Down Counter; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)