Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC40103E

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC40103E.

element14 APAC

Datasheet18 pages11 years ago

Texas Instruments

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments CD74HC40103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.401
$ 1.612
$ 1.612
Stock
152,460
99,079
99,079
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
25 MHz
25 MHz
25 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC40103E.

Related Parts

Texas InstrumentsSN74HC590AN
Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
Texas InstrumentsCD74HCT40103E
IC BINARY COUNTER 8-BIT 16DIP / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
Texas InstrumentsCD74HC4024E
High Speed CMOS Logic 7-Stage Binary ipple Counter 14-PDIP -55 to 125
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC40103E provided by its distributors.

High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-PDIP -55 to 125
Counter Single 8-Bit Sync/Async Binary Down 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HC40103ELOGIC, 8-STAGE DOWN COUNTER, 16DIP
Logic, 8-Stage Down Counter, 16Dip; Logic Family/Base Number:74Hc103; Counter Type:Binary, Synchronous, Down; Clock Frequency:25Mhz; Count Maximum:255; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC40103E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC40103E .
  • CD74HC40103E.
  • CD74HC40103E..