Texas Instruments CD74HC4017E

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4017E.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

HQonline

Inventory History

3 month trend:
-20.51%

CAD Models

Download Texas Instruments CD74HC4017E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.602
$ 0.602
Stock
298,472
80,744
80,744
Authorized Distributors
4
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
10
10
10
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC4040N
COUNTER, ASYNCHRONOUS BINARY; 12 BIT ASYNCHRONOUS BINARY COUNTER; 0 TO 5 V
Counter Single 12-Bit Binary UP Automotive 16-Pin PDIP Tube
Texas InstrumentsSN74HC590AN
Counter, 8 Bit Binary; 8 Bit Binary Counter with 3 State Output Registers; PDIP
Texas InstrumentsSN74HC4040NE4
12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HC4017E provided by its distributors.

High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HC4017ELOGIC, DECADE COUNTER/DIVIDER, 16DIP
Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Tube
Logic IC Operating temperature: -55...+125 °C Series: CD74HC4017 Function: Decade / Counter / Divider Manufacturer: Texas Instruments Package: PDIP-16 Technology: HC
LOGIC, DECADE COUNTER/DIVIDER, 16DIP; Logic Family / Base Number: 74HC4017; Counter Type: Decade / Divider; Clock Frequency: 60MHz; Count Maximum: 10; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4017 E
  • CD74HC4017E .
  • CD74HC4017E.