NXP Semiconductors 74HC165N

Hc/uh Series 8-BIT Right Parallel in Serial Out Shift Register Complementary Output PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC165N.

element14 APAC

Datasheet22 pages18 years ago

IHS

Jameco

Farnell

DigiKey

CAD Models

Download NXP Semiconductors 74HC165N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.71
$ 0.71
Stock
51,404
332,645
332,645
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
250 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-30
LTD Date2015-12-31

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
Texas InstrumentsSN74HC259N
D Latch, HC Series, 1-Func, Low Level Triggered, 8-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC166E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
NXP Semiconductors74HC194N,652
Hc/uh Series 4-BIT Bidirectional Parallel in Parallel Out Shift Register True Output PDIP16

Descriptions

Descriptions of NXP Semiconductors 74HC165N provided by its distributors.

HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER COMPLEMENTARY OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Bulk
IC, 8BIT SHIFT REGISTER, 16DIP; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Vo
74HC CMOS, 74HC165, DIP16, 5V; Logic IC Function:8bit Parallel-In/Serial-Out Shift Register; Logic IC Family:HC; Logic IC Base Number:74165; Frequency:56MHz; Power, Ptot:750mW; Max Input Current:1µA; Voltage, Supply Min:2V; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC165 N