Texas Instruments SN74HC165N

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165N.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages22 years ago
Datasheet40 pages24 years ago

Upverter

Jameco (USA)

Farnell

Newark

Inventory History

3 month trend:
-1.72%

CAD Models

Download Texas Instruments SN74HC165N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.594
$ 0.594
Stock
375,063
221,574
221,574
Authorized Distributors
2
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
190 ns
265 ns
265 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC165N.

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD74HC4094E
IC 8STG SHFT/STOR BUS REG 16DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74HC595N
IC 74HC595N 8-Bit Shift Register with Tri-State Output Register DIP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC165N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDIP16
8-Bit Parallel-Load Shift egisters 16-PDIP -40 to 125
8-Bit CMOS Shift Register, 2V-6V, PDIP, Through Hole
8-BIT SHIFT REGISTER 2V~6V -40°C to 85°C DIP16
Shift Register, Sn74Hc165N; |Texas Instruments SN74HC165N
IC SHIFT REG 8-BIT SRL/PARALLEL/SRL 16-PIN PDIP
8Bit Shift Reg P-In/S-Out DIP16
Shift Register, 16 Pin, Plastic, Dip
IC SHIFT REGTR COMP 8BIT 16-PDIP
IC,逻辑,,8位 PISO移 位寄存器,SN74HC165
IC, 8BIT PARALLEL-LOAD SHIFT REGIST; Logic Family / Base Number: 74HC165; Shift Register Function: Parallel to Serial, Serial to Serial; No. of Elements: 1 Element; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC165N .
  • SN74HC165N.