Texas Instruments CD74HC166E

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC166E.

Farnell

Datasheet16 pages15 years ago
Datasheet17 pages11 years ago
Datasheet16 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments CD74HC166E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.522
$ 1.08
$ 1.08
Stock
768,696
595,302
595,302
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
27 ns
26 ns
26 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC166E.

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsSN74HC165NE4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
Texas InstrumentsSN74HC165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HC166E provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
160ns,32ns,27ns Push-pull type 1 2 2V 6V Parallel or Serial to Serial,Shift Register 74HC PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, SHIFT REGISTER 8BIT HS, 16DIP; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Frequency:35MHz; Input Current Max:160µA; Logic IC Base Number:74166; Logic IC Family:HC; Logic IC Function:8-Bit Parallel-in / Serial-out Shift Register; Package / Case:PDIP; Shift Register Function:Parallel to Serial; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.