Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC165N

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
$ 21.25
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC165N.

IHS

Datasheet8 pages27 years ago

Augswan

Farnell

Jameco (USA)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM74HC165N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 0.803
$ 0.803
Stock
270,254
407,565
407,565
Authorized Distributors
2
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
189 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemi74VHC595N
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Diodes Inc.74HC164D14
Push-Pull, Serial-to-Parallel Shift Register, HC, DIP, TH, 255ns, 2V-6V, 3.6mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
NXP Semiconductors74HCT166N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
onsemiCD4021BCN
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Rail

Descriptions

Descriptions of onsemi MM74HC165N provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Rail
Parallel-in/Serial-out Shift Register 2~6V ±25mA PDIP16
26ns@ 6V,150ns@ 2V,30ns@ 4.5V complementary 1 2V 6V Parallel or Serial to Serial,Shift Register HC PDIP-16 Through hole mounting 4.95mm(height)
IC, 74HC CMOS, 74HC165, DIP16, 6V; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Differential; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Device Marking:74HC165; Frequency:50MHz; IC Generic Number:74HC165; Input Current Max:1µA; Logic Function Number:165; Logic IC Base Number:74165; Logic IC Family:HC; Logic IC Function:8bit Parallel-In/Serial-Out Shift Register; No. of Gates:1; No. of Inputs:9; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:600mW; Shift Register Function:Parallel to Serial; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd