onsemi MM74HC595N

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
$ 0.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC595N.

IHS

Datasheet12 pages3 years ago
Datasheet14 pages17 years ago

onsemi

element14 APAC

Augswan

Farnell

Inventory History

3 month trend:
-3.11%

CAD Models

Download onsemi MM74HC595N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2011-03-02
LTD Date2011-09-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74HC174N
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC174E
D Flip-Flop, HC/UH Series, 6-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDIP16
onsemi74VHC164N
8-Bit Serial-In, Parallel-Out Shift Register | IC SHIFT REGISTER 8BIT 14DIP
Texas InstrumentsSN74HC273N
D Flip-Flop, HC/UH Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
onsemi74AC174PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi MM74HC595N provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Rail
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16
74HC595 RoHS Compliant Tube 2008 shift register 50ns 50MHz 2V~6V -40C~85C
50ns@ 6V,294ns@ 2V,58ns@ 4.5V Tristate 1 2V 6V Serial,Serial to Parallel,Shift Register HC PDIP-16 Through hole mounting 4.95mm(height)
IC, 74HC CMOS, 74HC595, DIP16, 6V; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:50MHz; IC Generic Number:74HC595; Input Current Max:1µA; Logic Function Number:595; Logic IC Base Number:74595; Logic IC Family:HC; Logic IC Function:8bit Ser-In/Ser or Par-Out Latched Shift Register (3-State); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:600mW; Shift Register Function:Serial to Parallel; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC595N.
  • MM74HC595N..