onsemi MC74AC259N

D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC259N.

IHS

Datasheet11 pages20 years ago
Datasheet9 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.249
Stock
14,708
59,958
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
D-Type, Latch, Shift Register
D-Type, Shift Register
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
11 ns
17 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemi74AC175PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, Complementary Output, CMOS, PDIP16
onsemi74AC174PC
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, True Output, CMOS, PDIP16
2V~6V 90MHz 8.5ns@5V,50pF D-Type 8 1 40uA PDIP-20 Flip Flops ROHS
Texas InstrumentsCD74ACT175E
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin PDIP Tube
Texas InstrumentsSN74F574N
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74AHCT273N
TEXAS INSTRUMENTS SN74AHCT273N Flip-Flop, D, 6.5 ns, 75 MHz, 8 mA, DIP, 20 Pins

Descriptions

Descriptions of onsemi MC74AC259N provided by its distributors.

D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16
Latch Addressable 8-CH D-Type 16-Pin PDIP Rail
Through Hole Non-RoHS Compliant LOW LEVEL Obsolete D-Type, Addressable 50pF -40C~85C 4.44mm 10ns
IC D-TYPE ADDRESS SGL 1:8 16DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd