NTE Electronics R22-5D16-5/6

Relay-spdt 16 Amp 5/6VDC Pc Board Mount Slimline | Nte Electronics Inc. R22-5D16-5/6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics R22-5D16-5/6.

NTE Electronics

Datasheet1 page9 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
Power Relay 6VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Power Relay SPDT 380VAC 5VDC PC Pin Through Hole Tray
TE Connectivity2-1393230-6
Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole

Descriptions

Descriptions of NTE Electronics R22-5D16-5/6 provided by its distributors.

RELAY-SPDT 16AMP 5/6VDC PC BOARD MOUNT SLIMLINE | NTE Electronics Inc. R22-5D16-5/6
POWER RELAY SPDT 5V/6V DC, 16A, PC BOARD
Power Relay 5/6VDC 16A SPDT(29x12.6x25.5)mm THT
Relay, Spdt, 120Vac, 30Vdc, 16A; Contact Configuration:Spdt; Coil Voltage:6Vdc; Contact Current:16A; Product Range:R22 Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120Vac; Relay Terminals:Solder Rohs Compliant: Yes |Nte Electronics R22-5D16-5/6

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • R22-5D16-5/6.