Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1415899-9

General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole

$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415899-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages7 years ago
Datasheet5 pages10 years ago
Datasheet2 pages9 years ago
Datasheet4 pages1 year ago

Upverter

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
+23.86%

CAD Models

Download TE Connectivity 1-1415899-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRZ01-1C4-D005
Power Relay, Spdt, 12A, 250V, Pcb Rohs Compliant: Yes |Alcoswitch Te Connectivity 1415899-7
TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton
Omron High frequency relay, coil voltage5V DC, SPDT, Coil power400mW, Silver alloy contacts
Power Relay 5VDC 16A SPDT(22.5x16.5x19)mm THT
Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
TE ConnectivityRT114005
Power Relay 5VDC 12A SPDT (29mm 12.7mm 15.7mm) THT
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity / P&BT7CV5D-06
T7C Series General Purpose Miniature PCB Relay SPDT 10A 6VDC 100Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1-1415899-9 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
Electromechanical Relay 5VDC 60Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
Electromechanical Relay 5VDC 60Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.084A (Coil), 5VDC (Coil), 420mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
RZ Series 5 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay
Relay, Spdt, 250Vac, 16A; |Schrack Te Connectivity 1-1415899-9
TE Connectivity Tyco Electronics Power relay, RZseries, 5V dc_coil_voltage, switching current16A, SPDT
RELAY, SPDT, 250VAC, 16A; Contact Configuration: SPDT; Coil Voltage: 5VDC; Contact Current: 16A; Product Range: RZ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder
POWER RELAY, SPDT-CO, 5VDC, 16A PC BOARD; POWER RELAY, SPDT-CO, 5VDC, 16A PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Coil Resistance:60ohm; Contact Configuration:SPDT; Coil Type:DC Monostable
RZ03-1C4-D005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-9 | Internal Number: 1-1415899-9 | Alias Number: RZ03-1C4-D005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1C4-D005
  • RZ03-1C4-D005.