Omron G2R-1-E-T130 DC5

Power Relay SPDT 380VAC 5VDC PC Pin Through Hole Tray
$ 7.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E-T130 DC5.

Omron

Datasheet12 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
-4.55%

CAD Models

Download Omron G2R-1-E-T130 DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole
Power Relay 5VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity / P&BRP310005
Power/Signal Relay, SPDT, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output
TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA

Descriptions

Descriptions of Omron G2R-1-E-T130 DC5 provided by its distributors.

Power Relay SPDT 380VAC 5VDC PC Pin Through Hole Tray
Relay |Omron Electronic Components G2R-1-E-T130 DC5
SPDT, PCB, HIGH CAP/TEMP 5VDC RE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-T130-DC5
  • G2R-1-E-T130DC5
  • G2R1ET130DC5