Omron G2R-1-E DC5

RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
$ 4.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1-E DC5.

IHS

Datasheet14 pages9 years ago

Omron

element14 APAC

Newark

Master Electronics

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Power Relay SPDT 380VAC 5VDC PC Pin Through Hole Tray
Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
G2RL Power Relay Sealed High-Capacity SPDT 16A 5VDC Through Hole Tube
TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
TE Connectivity7-1393239-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 62Ohm 80.6mA
TE Connectivity1-1393232-5
Electromechanical Relay 5VDC 54Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of Omron G2R-1-E DC5 provided by its distributors.

RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Omron G2R-1-E-DC5 G2R Power PCB Relay SPDT 5V DC 16A 250VAC Coil
POWER RELAY, SPDT, 16A, 250VAC/30VDC; Available until stocks are exhausted Alternative available
Relay; UL508 - 16 A, 250 VAC / 30 VDC; PCB mount; SPDT; 5 VDC Coil
Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
Power/Signal Relay, 1 Form A, SPDT, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 5VDC, 16A, PC BOARD;; POWER RELAY, SPDT, 5VDC, 16A, PC BOARD; Relay Type:High Capacity; Coil Voltage VDC Nom:5V; Contact Current Max:16A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:47ohm; Contact Configuration:SPDT
Relay, Spdt, 250Vac, 30Vdc, 16A; Contact Configuration:Spdt; Coil Voltage:5Vdc; Contact Current:16A; Product Range:G2R Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G2R-1-E-DC5
Switching Current A = 16 / Switching Voltage - DC V = 125 / Series = G2R / Switching Voltage - AC V = 380 / Contact Material = AgSnln / Mounting Type = PCB / Relay Type = Monostable / Coil Voltage - DC V = 5 / Width mm = 13 / Length mm = 29 / Height mm = 25.5 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 47

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1-E-DC5
  • G2R-1-EDC5
  • G2R-1E-DC5
  • G2R-1E-DC5.
  • G2R1E DC5
  • G2R1EDC5