What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1393230-6

Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay

$ 6.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393230-6.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages19 years ago

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

Silver Alloy 6V 16A SPDT (1 Form C) DIP,12.6x28.6mm Power Relays ROHS
Omron Omron Power relay, G2RLseries, 5V dc_coil_voltage, switching current16A, SPDT
G2RL Power Relay Sealed High-Capacity SPDT 16A 5VDC Through Hole Tube
TE Connectivity / P&BRP310005
Power/Signal Relay, SPDT, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output
TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
TE Connectivity7-1393239-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 62Ohm 80.6mA

Descriptions

Descriptions of TE Connectivity 2-1393230-6 provided by its distributors.

Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Power Relay 6VDC 16A SPDT(29mm 12.6mm 25.5mm) THT
Power/Signal Relay, SPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 500mW (Coil), 16A (Contact), DC Input, AC/DC Output
POWER RELAY, SPDT, 6VDC, 16A, THT; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 16A; Product Range: RPII/1 Series; Relay Mounting: Through Hole; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Sold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393230-6 .
  • RP310006