Omron G5RL-U1-E-DC6

Power Relay 6VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
$ 3.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5RL-U1-E-DC6.

element14 APAC

Datasheet5 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.71%

CAD Models

Download Omron G5RL-U1-E-DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2014-03-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity8-1393239-6
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
TE Connectivity2-1393230-6
Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Silver Alloy 6V 16A SPDT (1 Form C) DIP,12.6x28.6mm Power Relays ROHS
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE Connectivity / P&BRP310005
Power/Signal Relay, SPDT, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relay 5VDC 16(NO)/5(NC)A SPDT(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Omron G5RL-U1-E-DC6 provided by its distributors.

Power Relay 6VDC 16(NO)/5(NC)A SPDT(29x12.7x15.7)mm THT
Electromechanical Relay SPDT 16(NO)/5(NC)A 6VDC 60Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, 7.8VDC (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output
6V SPDT (1 Form C) DIP,12.5x28.8mm Magnetic Latching Relays ROHS
General Purpose Relay, G5Rl-U Series, Power, Latching Single Coil, Spdt, 6 Vdc, 16 A Rohs Compliant: Yes |Omron G5RLU1E DC6
RELAY, SPDT, 250VAC, 24VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 16A; Product Range: G5RL-U Series; Relay Mounting: Through Hole; Coil Type: Latching Single Coil; Contact Voltage VAC: 250VAC; R

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5RL-U1-E DC6
  • G5RL-U1-E DC6 BY OMZ
  • G5RL-U1-EDC6
  • G5RL-U1-EDC6BYOMZ
  • G5RLU-1-E DC6
  • G5RLU1E DC6
  • G5RLU1EDC6
  • G5RLU1EDC6BYOMZ