What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 8-1393239-6

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
$ 6.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393239-6.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+7.01%

CAD Models

Download TE Connectivity 8-1393239-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-1393230-6
Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay
Silver Alloy 6V 16A SPDT (1 Form C) DIP,12.6x28.6mm Power Relays ROHS
Omron Omron Power relay, G2RLseries, 5V dc_coil_voltage, switching current16A, SPDT
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
TE Connectivity1-1393232-5
Electromechanical Relay 5VDC 54Ohm 20A SPDT (29x12.6x25.5)mm THT Power Relay
TE Connectivity7-1393239-8
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 62Ohm 80.6mA
TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE ConnectivityRTD14005F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 500mW 62Ohms
Power Relay 6VDC 20(NO)/10(NC)A SPDT(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 6VDC 20(NO)/10(NC)A SPDT(32.2mm 27.4mm 27.9mm) Top Mount Automotive
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05

Descriptions

Descriptions of TE Connectivity 8-1393239-6 provided by its distributors.

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 10ms -40C~85C 55Ohm 109mA
General Purpose Power PCB Electromechanical Relay SPDT 16A 6VDC 55Ohm Through Hole
Power Relay, Spdt, 16A, 250Vac, Th; Cont |Schrack Te Connectivity RT314F06
TE Connectivity Latching Relay, coil voltage6V DC, SPDT, PCB(A printed circuit board)install
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.108A (Coil), 6VDC (Coil), 655mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, SPDT, 16A, 6VDC, THT; Contact Configuration:SPDT; Coil Voltage:6VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250V; Relay
RT314F06 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 2 Coils, Polarized, Latching Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Bistable, 2 Coils, Polarized, Latching 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT314F06 | Internal Number: 8-1393239-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393239-6 .
  • RT314F06