NTE Electronics NTE1910

Positive Not Qualified EAR99 Fixed voltage regulator linear 80C 1A 12.7mm 35V
$ 1.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE1910.

IHS

Datasheet2 pages25 years ago

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of NTE Electronics NTE1910 provided by its distributors.

Positive Not Qualified EAR99 Fixed voltage regulator linear 80C 1A 12.7mm 35V
IC,NTE1910,TO220,POS VLTG REG, 9V,1A, 3-TERMINAL
Standard Regulator Pos 9V 2A 3-Pin(3+Tab) TO-220
IC, LINEAR VOLT REG, 9V, 3-TO-220
Linear Voltage Regulator, 9V, 3-To-220; Fixed Output Voltage Nom.:9V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-15V; Input Voltage Max:35V; Product Range:-; Output Current:1A; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F