Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7815ACTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7815ACTG.

Upverter

Datasheet28 pages4 years ago
Technical Drawing1 page7 years ago

JRH Electronics

onsemi

IHS

Newark

Inventory History

3 month trend:
+6.04%

CAD Models

Download onsemi MC7815ACTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.265
$ 0.52
Stock
154,034
309,689
Authorized Distributors
6
3
Case/Package
TO-220
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
-
Min Input Voltage
17.9 V
17.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
14.4 V
14.4 V
Max Output Voltage
15.6 V
15.6 V
Accuracy
4 %
4 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7815CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7815BTG
IC REG LDO 15V 1A TO220AB / Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube
onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7815ACTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
MC7815A Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220
onsemi Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
MC7815ACTG, SINGLE LINEAR VOLTAGE REGULATOR, 1A 15 V, +/-2%, 3-PIN TO-220
15V LDO Regulator, 1A, TO-220, Positive, 3-Lead
IC 7815 Standard Positive Regulator 15 Volt 2.2 Amp TO-220
Standard Regulator Pos 15V 2.2A 3-Pin (3+Tab) TO-220 Rail
Linear Fixed Voltage Regulator 15V 1A TO-220
Linear Voltage Regulator, 7815, Fixed; |Onsemi MC7815ACTG.
VOLTAGE REG, FIXED, 15V, 1A, TO-220-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7815ACTG.