Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7818CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7818CTG.

IHS

Datasheet28 pages4 years ago

onsemi

Newark

TME

Master Electronics

Inventory History

3 month trend:
+2.36%

CAD Models

Download onsemi MC7818CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7818BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
onsemiMC7815CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7818CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C
MC7818C Series 1 A 18 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220
MC7818CTG, SINGLE LINEAR VOLTAGE REGULATOR, 2.2A 18 V, +/-4%, 3-PIN TO-220
IC 7818 Standard Positive Regulator 18 Volt 2.2 Amp TO-220
Linear Fixed Voltage Regulator 18V 1A TO-220
onsemi Linear voltage regulator chip, 18 Voutput, 2.2Amaximum output, single output, TO-220, Through-hole, 3needle
Linear Voltage Regulator, 7818, Fixed; |Onsemi MC7818CTG.
Standard Regulator Pos 18V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
IC, V REG +18V, 7818, TO-220-3; Fixed Output Voltage Nom.: 18V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 20V; Input Voltage Max: 35V; Product Range: 7818 Voltage Regulators; Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7818CTG.