STMicroelectronics L7805CV

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Farnell

element14 APAC

Factory Futures

IHS

Inventory History

3 month trend:
-10.79%

CAD Models

Download STMicroelectronics L7805CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.207
$ 0.207
Stock
4,234,678
8,007,768
8,007,768
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
7 V
7.5 V
7.5 V
Max Input Voltage
25 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
83 dB
83 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
Texas InstrumentsUA7805CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7812CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7805CV provided by its distributors.

Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronics Linear Regulator, 5V Out, 1.5A, TO-220, TH, 3-Pin
L7805 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3
Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-220,IS 8mA, VO 5V, IO 1.5A
IC; voltage regulator ; linear ; fixed; 5V; 1.5A; THT; TO220AB
Reg Standard Lin Fix Pos 5V 1.5A 3-Pin (3+Tab) TO-220 Tube
1.2A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Linear Voltage Regulator 5V/1A TO220 L 7805 CV
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 5VBIPolar, PSFM3
IC, V REG +5.0V, 7805, TO-220-3; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Max: 35V; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Mi
IC, V REG, 5V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Current:1.5A; Out

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7805 CV
  • L7805C-V
  • L7805CV*
  • L7805CV-
  • L7805CV.