Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7808CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7808CTG.

IHS

Datasheet28 pages4 years ago

HQonline

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-1.49%

CAD Models

Download onsemi MC7808CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.72
$ 0.72
Stock
1,945,472
245,770
245,770
Authorized Distributors
6
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
2.2 A
2.2 A
Min Input Voltage
10.5 V
10.6 V
10.6 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.6 V
7.7 V
7.7 V
Max Output Voltage
8.4 V
8.3 V
8.3 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7808BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C
onsemiMC7806CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C
onsemiMC7809CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7808CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Low Drop Out (LDO) Regulator Position 8 Volt 1A 3-Pin(3+Tab) TO-220
MC7808C Series 1 A 8 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
SINGLE LINEAR VOLTAGE REGULATOR 2.2A 8 V +/-4% 3-PIN TO-220
onsemi Linear voltage regulator chip, 8 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 8V, BIPolar
Linear Fixed Voltage Regulator 8V 1A TO-220
IC, V REG +8.0V, 7808, TO-220-3; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7808 Voltage Regulators; Output

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7808CT-G
  • MC7808CTG.