STMicroelectronics L7805CV-DG

Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805CV-DG.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Augswan

STMicroelectronics

TME

Future Electronics

Inventory History

3 month trend:
-42.66%

CAD Models

Download STMicroelectronics L7805CV-DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7805CKCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7806CV-DG
STMicroelectronics Linear Regulator, 6.0V Out, 1A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7805CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7805CV-DG provided by its distributors.

Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
62dB@(120Hz) 1.5A Fixed 5V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube
LINEAR VOLT REG, 5V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 5V 1.5A Linear Voltage Regu
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805CV-DG.