HARTING Elektronik 09641227230

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
$ 30.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09641227230.

IHS

Datasheet1 page9 years ago

Future Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1-5747871-4
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of HARTING Elektronik 09641227230 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
D-Sub Filter Male connector Wave soldering termination Rated current 7.5A Thermoplastic resin (PCT) Plated steel C-filter 1000 pF
PLUG, D, FILTERED, STRAIGHT, 9WAY; Product Range: -; D Sub Shell Size: DE; Gender: Plug; No. of Contacts: 9Contacts; Capacitance: 1000pF; Connector Body Material: Steel Body; Contact Termination Type: Solder; Contact Material: -
Filtered D-Subminiature Connector; Connector Type:Filtered D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Plug; Series:09 64; Contact Termination:Through Hole; Mating Cycles:500; Connector Body Material:Thermoplastic ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 64 122 7230
  • 0964-122-7230
  • 9641227230