NorComp 170-025-173L030

Conn D-Subminiature M 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-025-173L030.

IHS

Datasheet2 pages0 years ago

Master Electronics

Inventory History

3 month trend:
+38.53%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.39
Stock
2,909
50
Authorized Distributors
5
3
Gender
Male
Male
Number of Positions
25
25
Number of Rows
2
2
Mount
Free Hanging
Free Hanging
Termination
Crimp
-
Contact Plating
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
TE Connectivity167294-1
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position

Descriptions

Descriptions of NorComp 170-025-173L030 provided by its distributors.

Conn D-Subminiature M 25 POS 2.77mm Crimp ST Cable Mount 25 Terminal 1 Port
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, #4-40
D SUB HOUSING, PLUG, 25POS, DB ROHS COMPLIANT: YES
Plug for Male Contacts 2 25pin Nickel Plated,Steel 5A
D SUB SHELL, SIZE DB, STEEL; No. of Positions: 25Positions; Connector Type: D Sub; Connector Shell Size: DB; Product Range: 170 Series; Gender: Plug; Connector Body Material: Steel Body 40Y4564

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170-025-173L030.