Amphenol L717SDB25P

Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L717SDB25P.

IHS

Datasheet1 page5 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.67%

CAD Models

Download Amphenol L717SDB25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
AmphenolL717SDBH25P
Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
CONN D-SUB HOUSING PLUG 25POS
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position

Descriptions

Descriptions of Amphenol L717SDB25P provided by its distributors.

Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body
Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
SD Series 25 Position 2 Row 250 V 3 A D-Sub Plug Male Pin Connector
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole.
D SUB CONN, PLUG, 25POS, SOLDER; No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DB; Product Range: SD Series; Connector Body Material: Steel Body; Contact Material: Brass; Con

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-SD-B-25-P
  • L717S-DB25P
  • L717SDB25P.