TE Connectivity 207464-2

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
$ 0.937
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207464-2.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+32.84%

CAD Models

Download TE Connectivity 207464-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
Conn D-Sub PIN 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 207464-2 provided by its distributors.

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
D Sub Connector Housing, Tin & Dimple, 25 Ways, D Sub, 3, AMPLIMITE HDP-20, Plug, Steel Body
D Sub Connector Housing, 25 Positions; |Te Connectivity Amp 207464-2.
Conn D-Subminiature PIN 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Automotive Package
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .12, Plug
AMPLIMITE D-Sub Plug w/Grounding Indents;25 pos.,Size 3,HDP-20,Tin Plated,Crimp
HDP20 Series 25 Position Crimp Contact Plug D-Sub Connector
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Plug, DB25 Pin, Cable Mount, Straight Body
D-Sub Connectors; 207464-2; TE CONNECTIVITY; D-Sub; 53.03 mm; Yes; Male
PLUG HOUSING, D, T&D, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE HDP-20 Se
CRIMP SNAP PLUG ASSY,SZ 3 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 207464-2 | Internal Number: 207464-2 | Alias Number: 405060203 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207464-2.