Amphenol L777RRB25P

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L777RRB25P.

Farnell

Datasheet1 page17 years ago
Datasheet8 pages22 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+281%

CAD Models

Download Amphenol L777RRB25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL717SDB25P
Amphenol D-Sub Connector, SD Series, Plug, DB25 Pin, Panel Mount, Straight Body
AmphenolL717SDBH25P
Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
Norcomp D-Sub Connector, 170 Series, Plug, DB25 Pin, Cable Mount, Straight Body
CONN D-SUB HOUSING PLUG 25POS
TE Connectivity66506-4
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Amphenol L777RRB25P provided by its distributors.

D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug
D Sub Connector Housing, 25 Ways, D Sub, DB, RR, Plug, Steel Body
Conn D-Subminiature PIN 25 POS 1.37mm Crimp ST Cable Mount 25 Terminal 1 Port
Dsub, Straight, Housing only, Crimp & Poke, Bright Tin Shell+Grounding Dimples, Bright Tin Shell, 25 Pin, 3.05mm (0.120in) Clear Hole.
Plug for Male Contacts 2 25pin Steel,Tin Plated 5A Black wire mounting,free hanging,Through hole mounting 53.04mm(Length)*16.8mm(height)
No. of Contacts: 25Contacts; Gender: Plug; Contact Termination Type: Crimp; D Sub Shell Size: DB; Product Range: RR Range; Connector Body Material: Metal Body; Contact Material: -; Contact Plating: -; SVHC: No S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L777-RR-B-25-P
  • L777-RR-B25P