Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol G17S2510110EU

D Sub Connector, Standard, 25 Position, ; |Amphenol Communications Solutions G17S2510110EU
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol G17S2510110EU.

Newark

Datasheet1 page21 years ago

Future Electronics

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+57.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Conn D-Sub PIN 25 POS 1.38mm Solder Cup ST Panel Mount 25 Terminal 1 Port Container
AmphenolL717SDB25P
Conn D-Sub M 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Locking
AmphenolL717SDBH25P
Conn D-Sub M 25 POS 1.38mm SolderCup STCable Mount 25 Terminal 1 Port Tray
D Subminiature Connector, 25 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, #4-40
D Sub Conn, Plug, 25Pos, Db, Solder; |Amphenol Communications Solutions L717SDBH25POL2RM5

Descriptions

Descriptions of Amphenol G17S2510110EU provided by its distributors.

D Sub Connector, Standard, 25 Position,; |Amphenol Communications Solutions G17S2510110EU
Conn D-Subminiature PL 25 POS 2.77mm Solder Pot ST Panel Mount 25 Terminal 1 Port
G17S Series 25 Position Metal Frame Solder Contact Plug D-Sub Connector
CONNECTOR D-SUB STANDARD 25P PLUG SOLDER CUP FIXED PRECISION
25 Position 2 Row Plug Male D-Sub Standard Connector
D SUB CONNECTOR, STANDARD, 25 POSITION, PLUG; No. of Contacts:25Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:G17S Series; Connector Body Material:Steel Body; Contact Material

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • G17S 2510 110 EU
  • G17S 2510 110EU