TE Connectivity 167294-1

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
$ 2.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 167294-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Newark

Burklin Elektronik

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.38%

CAD Models

Download TE Connectivity 167294-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity207464-2
CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
TE Connectivity207464-7
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Plug, Metal Body
TE Connectivity1658648-1
D SUB SHELL, PLUG, SIZE 3, STEEL; No. of; of Positions:25Positions; Connector Type:D Sub; Shell
Amphenol163X10039X
DSUB Connector Housing Plug, Male Pins, 25 Position, Signal, Free Hanging, Black
HARTING Elektronik09670255601
HARTING D-Sub Connector, Plug, DB25 Pin, Cable Mount, Right Angle Body
AmphenolL777RRB25P
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 167294-1 provided by its distributors.

CONN D-SUB HOUSING PLUG 25POS / Plug for Male Contacts Housing D-Sub Connector 25 Position
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Plug, Steel Body
Conn D-Subminiature PIN 25 POS Crimp ST Cable Mount 25 Terminal 1 Port Box
TE Connectivity 167294-1 D-Sub Connector Male 25P HDP20 Unshrouded Plug
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, Hole .12, Plug
AMPLIMITE HDP-20 SERIES STRAIGHT CRIMP D-SUB CONNECTOR, PLUG, 25 WAY
D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, 167294-1
HD20 Series 25 Position Plug Crimp Snap-In Standard Cable D-Sub Connector
D-Sub Connectors; 167294-1; TE CONNECTIVITY; 25; Male; 41.3 mm; Straight
PLUG HOUSING, D, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: DC; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: 25 Position D Sub Conta
25P HDP20 PLUG ASSY Number of Positions: 25 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Free-Hanging (In-Line) Connector Shell Size: 3 D-Shaped Connector | 25 Plug Cable-to-Cable Free-Hanging (In-Line) | Part Number: 167294-1 | Internal Number: 167294-1 | Alias Number: AMP-0-0167294-1 | 3 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 167294-1.