KYOCERA AVX UPW1H122MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1H122MHD6.

IHS

Datasheet8 pages3 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+538%

CAD Models

Download KYOCERA AVX UPW1H122MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 1.157
$ 1.157
Stock
80,194
68,543
68,543
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
2.2185 A
2.61 A
2.61 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConELXZ500ELL122MM25S
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105C Automotive Bulk
NichiconUPW1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
NichiconUPW1J122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1200muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY350ELL122ML25S
Cap Aluminum Lytic 1200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2070mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ630ELL122MM30S
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30mm) Radial 7.5mm 2950mA 8000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW1H122MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1200uF AEC-Q200
Aluminum Electrolytic Capacitor 1200Uf, 50V, 20%, Radial; Capacitance:1200Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:18Mm Rohs Compliant: Yes |Nichicon UPW1H122MHD6

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX