Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1V122MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V122MHD6.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

HQonline

Newark

TME

DigiKey

Inventory History

3 month trend:
+11.65%

CAD Models

Download Nichicon UPW1V122MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.831
$ 0.831
Stock
80,115
45,125
45,125
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
58 mΩ
29 mΩ
29 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
1.87425 A
2.205 A
2.205 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-250ELL122MM15S
Cap Aluminum Lytic 1200uF 25V 20% (18 X 15mm) Radial 7.5mm 2210mA 10000h 105°C Bulk
United Chemi-ConEKY-350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk
NichiconUHE1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1200muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXY350ELL122ML25S
Cap Aluminum Lytic 1200uF 35V 20%( 16 X 25mm) Radial 7.5mm 2070mA 8000h 105C Automotive Bulk
PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
NichiconUHV1E122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 1200muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UPW1V122MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
PW Series 1200 F 35 V 105 °C Ø16x20mm LS=7.5mm Radial Aluminum Electrolytic Cap
Al Electrolytic Cap 1.2mF 35V ±20% 7.5mm Pitch 8000h@105°C 1.879A@120Hz 2.21A@100kHz TH 16mm × 20mm × 20mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL