Nichicon UPW1V122MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1V122MHD6TN.

IHS

Datasheet5 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
+1.24%

CAD Models

Download Nichicon UPW1V122MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPA1E122MHD
Aluminum Electrolytic Capacitors - Leaded 25volts 1200uF 105c 12.5x20 5LS
PanasonicEEU-TP1V122
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1200muF ±20% 0.630Dia 16.00mm
PanasonicEEU-TP1V122B
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.029 Ohm 1985mA 2000 hr 135°C Ammo Pack
United Chemi-ConELXZ350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 2310mA 7000h 105°C Bulk
PanasonicEEU-FC1V122
Cap Aluminum 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk
NichiconUPJ1V122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 1200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPW1V122MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 1200muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2210mA 8000h 105C Automotive Ammo
1200uF 35V 卤20% 1.879A@120Hz Plugin,D16xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF, 35V, 20%, RADIAL; Capacitance: 1200µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 8000 hours @ 105°C; Pola 65R4211
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1200Uf, 35V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1V122MHD6TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL