Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1J122MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1200muF ±20% 0.709Dia 18.00mm
$ 1.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J122MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+70.57%

CAD Models

Download Nichicon UPW1J122MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.066
$ 1.585
Stock
18,760
22,511
Authorized Distributors
6
6
Capacitance
1.2 mF
1.2 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
64 mΩ
32 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.5075 A
2.95 A
Height - Seated (Max)
18.0086 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUPW1H122MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXZ500ELL122MM25S
Cap Aluminum Lytic 1200uF 50V 20% (18 X 25mm) Radial 7.5mm 2610mA 8000h 105C Automotive Bulk
United Chemi-ConELXZ630ELL122MM30S
Cap Aluminum Lytic 1200uF 63V 20% (18 X 30mm) Radial 7.5mm 2950mA 8000h 105°C Bulk
United Chemi-ConELXZ500ELL122ML30S
Cap Aluminum Lytic 1200uF 50V 20% (16 X 30mm) Radial 7.5mm 2700mA 8000h 105°C Bulk
NichiconUPW1H122MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPW1J122MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1200muF ±20% 0.709Dia 18.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 8000H 18(DIA.)X31.5MM, 1200UF 63VDC, PW SERIES
1200uF 63V 卤20% 2.508A@120Hz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 1200 uF 63V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL